RS Better World

Eaton Variable Speed Drive, 1.5 kW, 1 Phase, VFD DC1 Series 240V ac 7 A

Subtotal (1 unit)*

£593.62

(exc. VAT)

£712.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£593.62

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
253-344
Mfr. Part No.:
199405 DC1-127D0FB-A66OE1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

1.5kW

Product Type

Variable Speed Drive

Number of Phases

1

Maximum Output Current

7A

Current Rating

7A

Series

VFD DC1

Mount Type

Vertical

IP Rating

IP66

Overall Length

182mm

Output Frequency

500Hz

Minimum Supply Voltage

200V ac

Maximum Supply Voltage

240V ac

Drive Type

Variable Frequency

Compatible Motor Type

Asynchronous Motor

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

40°C

Overall Width

188mm

Standards/Approvals

CE, ISO 9001, RoHS, UL

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

182mm

COO (Country of Origin):
GB

Eaton Variable Speed Drive, 1.5kW Power, 7A Current - 199405 DC1-127D0FB-A66OE1


This variable speed drive controls three-phase output from a single-phase supply for asynchronous motors in industrial settings. It accepts 200 to 240 V input and delivers 230 to 240 V three-phase output to manage motor speed and torque across a wide frequency range. The unit is intended for vertical mounting and is rated for use in harsh environments with UV resistance and IP66/NEMA4X protection.

Features and Benefits:


• 500 Hz maximum output frequency enables high-speed motor applications
• 7 A rated operational current supports 1.5 kW motor loads
• Sensorless Vector and U/f control provide versatile speed regulation
• Built-in brake chopper allows effective dynamic braking
• Radio interference suppression filter reduces conducted emissions

Applications


• Suitable for pumps requiring variable speed and torque control
• Ideal for fan systems in corrosive environments
• Used with three-phase asynchronous motors in factories
• Can be used for conveyor drives needing frequent stops
• Suitable for installations requiring vertical panel mounting

What ambient temperatures can it operate within?


It operates between -20 °C and 40 °C.

Which protection and conformity standards does it meet?


It carries CE, RoHS, ISO 9001 and UL certifications and meets IEC/EN 61800 series requirements.

How is braking managed for Rapid stops?


An internal brake chopper is fitted and external braking resistor support is provided with a 100 Ω braking resistance specification.

What communications and fieldbus options are available?


Built-in CANopen and Modbus RTU with RS485 and optional SmartWire‑DT support are provided.

What are installation altitude and derating considerations?


It can be used up to 4,000 m altitude with 1% derating for every 100 m above 1,000 m.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy