Eaton Variable Speed Drive, 2.2 kW, 1 Phase, VFD DC1 Series 10V 36 A
- RS Stock No.:
- 251-336
- Mfr. Part No.:
- 199407 DC1-12011FB-A66OE1
- Brand:
- Eaton
Subtotal (1 unit)*
£659.76
(exc. VAT)
£791.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £659.76 |
*price indicative
- RS Stock No.:
- 251-336
- Mfr. Part No.:
- 199407 DC1-12011FB-A66OE1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 2.2kW | |
| Product Type | Variable Speed Drive | |
| Number of Phases | 1 | |
| Maximum Output Current | 36A | |
| Series | VFD DC1 | |
| Mount Type | Vertical | |
| IP Rating | IP66 | |
| Overall Length | 182mm | |
| Output Frequency | 500Hz | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 10V | |
| Compatible Motor Type | Asynchronous Motor | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Overall Width | 188mm | |
| Standards/Approvals | RoHS | |
| Overall Depth | 182mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 2.2kW | ||
Product Type Variable Speed Drive | ||
Number of Phases 1 | ||
Maximum Output Current 36A | ||
Series VFD DC1 | ||
Mount Type Vertical | ||
IP Rating IP66 | ||
Overall Length 182mm | ||
Output Frequency 500Hz | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 10V | ||
Compatible Motor Type Asynchronous Motor | ||
Drive Type Variable Frequency Drive (VFD) | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Overall Width 188mm | ||
Standards/Approvals RoHS | ||
Overall Depth 182mm | ||
- COO (Country of Origin):
- GB
The Eaton variable frequency drive is an innovative solution designed for enhanced control and efficiency in various industrial applications. This drive operates at 230V AC with single-phase input, offering reliable performance across a spectrum of environments. Built to withstand demanding conditions, it incorporates IP66/NEMA 4X protection, making it suitable for outdoor use. The integration of a radio interference suppression filter and a brake chopper optimises functionality, ensuring seamless operation. With a user-friendly 7-digital display assembly, users can easily monitor performance metrics and make real-time adjustments. This product not only promotes energy efficiency but also provides advanced features that enhance operational safety and durability.
Operates efficiently at a rated voltage of 230V AC
Incorporates superior environmental protection standards
Features robust radio interference suppression for optimal functioning
Designed with an advanced brake chopper for improved performance
Includes a user-friendly digital display for straightforward monitoring
Promotes significant energy savings through its innovative design
Suitable for integration with a variety of motor types
Complies with stringent safety and performance standards
Offers a wide operational temperature range for diverse applications
Backed by comprehensive certifications ensuring high quality and reliability
Related links
- Eaton Variable Speed Drive 3 Phase, VFD DC1 Series 10V 36 A
- Eaton Variable Speed Drive 1 Phase, VFD DC1 Series 10V 36 A
- Eaton Variable Speed Drive 1 Phase, VFD DC1 Series 10V 36 A
- Eaton Variable Speed Drive 1 Phase, VFD DC1 Series 10V 36 A
- Eaton Variable Speed Drive 3 Phase, VFD DC1 Series 10V 36 A
- Eaton Variable Speed Drive 3 Phase, VFD DC1 Series 10V 36 A
- Eaton Variable Speed Drive 3 Phase, VFD DC1 Series 10V 36 A
- Eaton Variable Speed Drive 1 Phase, VFD DC1 Series 10V 36 A


