Eaton Variable Speed Drive, 4 kW, 1 Phase, VFD DC1 Series 10V 36 A
- RS Stock No.:
- 251-620
- Mfr. Part No.:
- 199409 DC1-12015FB-A66OE1
- Brand:
- Eaton
Subtotal (1 unit)*
£998.98
(exc. VAT)
£1,198.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £998.98 |
*price indicative
- RS Stock No.:
- 251-620
- Mfr. Part No.:
- 199409 DC1-12015FB-A66OE1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Variable Speed Drive | |
| Power Rating | 4kW | |
| Number of Phases | 1 | |
| Maximum Output Current | 36A | |
| Series | VFD DC1 | |
| Mount Type | Vertical | |
| Overall Length | 238mm | |
| IP Rating | IP66 | |
| Output Frequency | 500Hz | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 10V | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Minimum Operating Temperature | -20°C | |
| Compatible Motor Type | Asynchronous Motor | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 210.5mm | |
| Overall Depth | 238mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Variable Speed Drive | ||
Power Rating 4kW | ||
Number of Phases 1 | ||
Maximum Output Current 36A | ||
Series VFD DC1 | ||
Mount Type Vertical | ||
Overall Length 238mm | ||
IP Rating IP66 | ||
Output Frequency 500Hz | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 10V | ||
Drive Type Variable Frequency Drive (VFD) | ||
Minimum Operating Temperature -20°C | ||
Compatible Motor Type Asynchronous Motor | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Overall Width 210.5mm | ||
Overall Depth 238mm | ||
- COO (Country of Origin):
- GB
The Eaton DC1 variable frequency drive is engineered for rigorous applications, delivering optimal performance in both industrial and commercial environments. Designed for 230 V AC, single-phase operation, this drive effectively manages a current of up to 15.3 A, translating to a powerful output of 4 kW. Its robust IP66/NEMA 4X rating ensures that it withstands harsh conditions, providing reliable operations even in challenging settings. Additional features such as a radio interference suppression filter, brake chopper, and a user-friendly 7-digit display assembly contribute to its functionality. With enhanced PCB protection and UV resistance, the DC1 is an ideal choice for those seeking durability paired with advanced technology.
IP66/NEMA 4X rated for superior protection against dust and water
Radio interference suppression filter for enhanced electromagnetic compatibility
Integrated brake chopper supports smooth operation and braking efficiency
User-friendly 7-digit display allows for easy monitoring and control
UV resistant design ensures longevity in outdoor applications
Parameterization options for fieldbus integration streamline connectivity
Designed for high-performance operation with a focus on energy efficiency
Related links
- Eaton Variable Speed Drive 1 Phase, VFD DC1 Series 10V 36 A
- Eaton Variable Speed Drive 1 Phase, VFD DC1 Series 10V 36 A
- Eaton Variable Speed Drive 1 Phase, VFD DC1 Series 10V 36 A
- Eaton Variable Speed Drive 1 Phase, VFD DC1 Series 10V 36 A
- Eaton Variable Speed Drive 1 Phase, VFD DC1 Series 10V 36 A
- Eaton Variable Speed Drive 3 Phase, VFD DC1 Series 10V 36 A
- Eaton Variable Speed Drive 1 Phase, VFD DC1 Series 10V 36 A
- Eaton Variable Speed Drive 3 Phase, VFD DC1 Series 10V 36 A


