Eaton Variable Speed Drive, 1.5 kW, 3 Phase, VFD DC1 Series 10V 36 A

Subtotal (1 unit)*

£536.57

(exc. VAT)

£643.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£536.57

*price indicative

RS Stock No.:
251-623
Mfr. Part No.:
199415 DC1-327D0FN-A66OE1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

1.5kW

Product Type

Variable Speed Drive

Number of Phases

3

Maximum Output Current

36A

Series

VFD DC1

Mount Type

Vertical

IP Rating

IP66

Overall Length

162mm

Minimum Supply Voltage

10V

Output Frequency

500Hz

Maximum Supply Voltage

10V

Compatible Motor Type

Asynchronous Motor

Minimum Operating Temperature

-20°C

Drive Type

Variable Frequency Drive (VFD)

Maximum Operating Temperature

40°C

Overall Width

161mm

Standards/Approvals

RoHS

Overall Depth

162mm

COO (Country of Origin):
GB
The Eaton DC1 Variable Frequency Drive is designed for 230 V AC, 3-phase operation with a 7 A current rating and 1.5 kW power output. It features an IP66/NEMA 4X enclosure, providing excellent protection against dust and water. The drive includes a radio interference suppression filter to reduce electromagnetic disturbances and a 7-digit display assembly for easy monitoring.

Finger and back of hand proof

Protection against direct contact

PCB protection and UV resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy