Eaton Variable Speed Drive, 5.5 kW, 3 Phase, VFD DC1 Series 10V 36 A
- RS Stock No.:
- 251-625
- Mfr. Part No.:
- 199423 DC1-32024FB-A66OE1
- Brand:
- Eaton
Subtotal (1 unit)*
£1,162.58
(exc. VAT)
£1,395.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,162.58 |
*price indicative
- RS Stock No.:
- 251-625
- Mfr. Part No.:
- 199423 DC1-32024FB-A66OE1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Variable Speed Drive | |
| Power Rating | 5.5kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 36A | |
| Series | VFD DC1 | |
| Mount Type | Vertical | |
| IP Rating | IP66 | |
| Overall Length | 238mm | |
| Minimum Supply Voltage | 10V | |
| Output Frequency | 500Hz | |
| Maximum Supply Voltage | 10V | |
| Minimum Operating Temperature | -20°C | |
| Compatible Motor Type | Asynchronous Motor | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 210.5mm | |
| Overall Depth | 238mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Variable Speed Drive | ||
Power Rating 5.5kW | ||
Number of Phases 3 | ||
Maximum Output Current 36A | ||
Series VFD DC1 | ||
Mount Type Vertical | ||
IP Rating IP66 | ||
Overall Length 238mm | ||
Minimum Supply Voltage 10V | ||
Output Frequency 500Hz | ||
Maximum Supply Voltage 10V | ||
Minimum Operating Temperature -20°C | ||
Compatible Motor Type Asynchronous Motor | ||
Drive Type Variable Frequency Drive (VFD) | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Overall Width 210.5mm | ||
Overall Depth 238mm | ||
- COO (Country of Origin):
- GB
The Eaton DC1 Variable Frequency Drive is designed for 230 V AC, 3-phase operation with a 24 A current rating and 5.5 kW power output. It comes with an IP66/NEMA 4X enclosure, offering superior protection against dust and water. The drive includes a radio interference suppression filter to minimize electromagnetic disturbances, a brake chopper for efficient braking, and a 7-digit display assembly for clear monitoring.
Finger and back of hand proof
Protection against direct contact
PCB protection and UV resistance
Related links
- Eaton Variable Speed Drive 1 Phase, VFD DC1 Series 10V 36 A
- Eaton Variable Speed Drive 1 Phase, VFD DC1 Series 10V 36 A
- Eaton Variable Speed Drive 3 Phase, VFD DC1 Series 240V ac 24 A
- Eaton Variable Speed Drive 3 Phase, VFD DC1 Series 10V 36 A
- Eaton Variable Speed Drive 3 Phase, VFD DC1 Series 10V 36 A
- Eaton Variable Speed Drive 3 Phase, VFD DC1 Series 10V 36 A
- Eaton Variable Speed Drive 1 Phase, VFD DC1 Series 10V 36 A
- Eaton Variable Speed Drive 3 Phase, VFD DC1 Series 10V 36 A



