LEMAITRE SECURITE Red Insole Unisex

Image representative of range

Subtotal (1 pair)*

£8.47

(exc. VAT)

£10.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£8.47

*price indicative

RS Stock No.:
877-424
Mfr. Part No.:
VPLOPUSROUGE47
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Product Type

Insole

Material

PU Foam

Colour

Red

Gender

Unisex

Size EU

47

Standards/Approvals

EN ISO 20345:2022

RoHS Status: Exempt

COO (Country of Origin):
TN
The LEMAITRE SECURITE insole designed to provide exceptional comfort and support for individuals with high arch feet. Its tailored design ensures optimum fit and performance in various environments, making it Ideal for diverse working conditions.

Heel shock absorption enhances comfort during prolonged use

Antibacterial properties effectively neutralise odours

Offers ESD protection against electrostatic discharges

Made from a Durable blend of 99.2% PU and 0.8% recycled rubber

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy