LEMAITRE SECURITE Blue Insole Unisex
- RS Stock No.:
- 877-402
- Mfr. Part No.:
- VPLOPUSBLEU41
- Brand:
- LEMAITRE SECURITE
Image representative of range
Subtotal (1 pair)*
£8.47
(exc. VAT)
£10.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £8.47 |
*price indicative
- RS Stock No.:
- 877-402
- Mfr. Part No.:
- VPLOPUSBLEU41
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Insole | |
| Material | PU Foam | |
| Colour | Blue | |
| Gender | Unisex | |
| Size EU | 41 | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Insole | ||
Material PU Foam | ||
Colour Blue | ||
Gender Unisex | ||
Size EU 41 | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The LEMAITRE SECURITE insole designed for comfort and stability, offering tailored support for standard foot shapes while enhancing overall foot health during prolonged wear.
Moisture absorption and desorption for lasting comfort
Heel shock absorption to reduce fatigue during use
Antibacterial properties for effective odour neutralisation
Electrical resistance between 10 Ohm and 10 Ohm for safe usage
Protects electronic components against electrostatic discharges
