Sixton Red Insole 11 Unisex

Image representative of range

Subtotal (1 pair)*

£24.78

(exc. VAT)

£29.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£24.78

*price indicative

RS Stock No.:
724-265
Mfr. Part No.:
ACCSUCFF01-11
Brand:
Sixton
Find similar products by selecting one or more attributes.
Select all

Brand

Sixton

Product Type

Insole

Size UK

11

Material

Foam

Colour

Red

Gender

Unisex

Size EU

46

Standards/Approvals

EN ISO 20345:2022

RoHS Status: Exempt

COO (Country of Origin):
IT
The Sixton Removable anatomical and ergonomic insole is expertly designed to enhance comfort and support within your footwear. This innovative insole features a multilayer structure that utilises the unique properties of each component, ensuring breathable and absorbent performance. The comfortable memory foam 'pillow' provides a plush feel, while the forced Air flow technology promotes drier feet by quickly circulating Air. Ideal for anyone seeking to elevate their footwear experience, this insole combines Advanced material science with ergonomic principles for optimal foot health.

Highly breathable and absorbent to keep feet dry

Multilayer structure capitalises on the benefits of each component

Forced Air flow technology redistributes Air for maximum dryness

Shock absorber cushion system delivers constant comfort

Anti-static features efficiently dissipate electrostatic charges

Breathable textile enhances overall airflow

Antibacterial component reduces bacterial growth

Produced from recycled materials, contributing to sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy