Phoenix Contact, 16197 IP67 Metal Rear Mount 16 positions Power Connector Socket, Rated At 8A, 48 V

Subtotal (1 unit)*

£11.59

(exc. VAT)

£13.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.59

*price indicative

RS Stock No.:
281-440
Mfr. Part No.:
1619784
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

8A

Plug/Socket

Socket

Pole Format

16 positions

Number of Sockets

1

Voltage Rating

48 V

Mounting Type

Rear Mount

Body Orientation

Straight

IP Rating

IP67

Series

16197

Colour

Metal

COO (Country of Origin):
DE
The Phoenix Contact Device Connector is designed for robust rear mounting applications. This circular connector boasts a sturdy construction that ensures reliable signal transmission under various environmental conditions. With a high degree of protection (IP67), it effectively safeguards against dust and moisture, making it ideal for outdoor and industrial use. Engineered with flexibility in mind, this connector facilitates on-site assembly, allowing for efficient installations tailored to specific requirements. Its superior crimp connection method enhances durability, providing vibration and temperature resistance, which is crucial for demanding applications.

High degree of protection against dust and moisture
Flexible on site assembly allows for custom installations
Enhanced durability through vibration and temperature resistance
Ergonomic design facilitates easy handling in constrained areas
Compatible with both standard and SPEEDCON interlock systems

Related links