Phoenix Contact, 16197 IP67 Metal Rear Mount 16 positions Power Connector Socket, Rated At 8A, 48 V

Subtotal (1 unit)*

£26.00

(exc. VAT)

£31.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.00

*price indicative

RS Stock No.:
269-327
Mfr. Part No.:
1619786
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

8A

Plug/Socket

Socket

Pole Format

16 positions

Number of Sockets

1

Voltage Rating

48 V

Mounting Type

Rear Mount

Body Orientation

Straight

Series

16197

IP Rating

IP67

Colour

Metal

COO (Country of Origin):
DE
The Phoenix Contact Device Connector is designed for secure rear mounting applications. Built to facilitate optimal signal transmission, this connector accommodates a standard rotational direction and features a robust, shielded design suitable for a variety of field conditions. Its ingenious construction ensures consistent EMC protection, making it reliable for both standard and SPEEDCON interlock connections. Capable of withstanding harsh environments, it operates effectively in temperatures ranging from -40°C to 125°C.

Application specific mounting options provide added versatility for installation
Manufactured from high quality materials for enhanced durability
Raises the standard for connector reliability in various applications

Related links