Phoenix Contact, 16197 IP67 Metal Rear Mount 16 positions Power Connector Plug, Rated At 8A, 48 V

Subtotal (1 unit)*

£11.46

(exc. VAT)

£13.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.46

*price indicative

RS Stock No.:
269-326
Mfr. Part No.:
1619783
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

8A

Plug/Socket

Plug

Pole Format

16 positions

Voltage Rating

48 V

Mounting Type

Rear Mount

Body Orientation

Straight

Series

16197

IP Rating

IP67

Colour

Metal

COO (Country of Origin):
DE
The Phoenix Contact Device Connector is designed for reliable rear mounting and supports flexible on-site assembly. With a robust construction that ensures a high degree of protection, it is ideal for environments requiring consistent electromagnetic compatibility (EMC) during signal transmission. The M23 series device connector offers a pin contact connection system with a crimping method, ensuring durability through vibration and temperature resistance. This connector is specifically tailored for both standard and SPEEDCON interlock applications, making it a versatile choice for various industrial settings.

Vibration and temperature resistance through crimping connection
Customisable wall mounting options for varied applications
Robust materials ensure durability in harsh environments
Compact design simplifies installation
Environmentally compliant fulfilling EU RoHS requirements

Related links