Phoenix Contact, 16197 IP67 Metal Rear Mount 16 positions Power Connector Plug, Rated At 8A, 48 V
- RS Stock No.:
- 280-511
- Mfr. Part No.:
- 1619785
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£18.48
(exc. VAT)
£22.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.48 |
*price indicative
- RS Stock No.:
- 280-511
- Mfr. Part No.:
- 1619785
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 8A | |
| Plug/Socket | Plug | |
| Pole Format | 16 positions | |
| Voltage Rating | 48 V | |
| Mounting Type | Rear Mount | |
| Body Orientation | Straight | |
| Series | 16197 | |
| IP Rating | IP67 | |
| Colour | Metal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 8A | ||
Plug/Socket Plug | ||
Pole Format 16 positions | ||
Voltage Rating 48 V | ||
Mounting Type Rear Mount | ||
Body Orientation Straight | ||
Series 16197 | ||
IP Rating IP67 | ||
Colour Metal | ||
- COO (Country of Origin):
- DE
The Phoenix Contact circular connector is designed for robust rear mounting applications, providing exceptional reliability and performance in challenging environments. Featuring a straight, shielded design, it seamlessly accommodates standard and SPEEDCON interlock connections, ensuring versatile use across various applications. With a high degree of protection and a reliable solder connection, this device connector guarantees safe and efficient signal transmission. Its compact design and durable materials enhance both its functionality and longevity, making it an ideal choice for demanding industrial settings.
Utilises proven solder connection technology for various types of litz wires
Constructed from durable materials to withstand rigorous conditions
Features an encapsulated design that ensures long lasting performance
Complies with EU RoHS substance requirements for environmental safety
Constructed from durable materials to withstand rigorous conditions
Features an encapsulated design that ensures long lasting performance
Complies with EU RoHS substance requirements for environmental safety
Related links
- Phoenix Contact Rated At 8A, 48 V
- Phoenix Contact Rated At 8A, 48 V
- Phoenix Contact Rated At 10A, 48 V
- Phoenix Contact Rated At 10A, 48 V
- Phoenix Contact Rated At 2A, 48 V
- Phoenix Contact IP67 Metal Rear Mount 2 Position Power Connector Plug 48 V
- Phoenix Contact IP67 Metal Rear Mount 8 Position Power Connector Socket 48 V
- Phoenix Contact Rated At 10A, 1.5 V
