Amphenol Industrial, PWC IP67 Grey Threaded Mount 3 Power Connector Plug, Rated At 20A, 277 V

Bulk discount available

Subtotal (1 unit)*

£3.50

(exc. VAT)

£4.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 19 December 2025
  • Plus 10 unit(s) shipping from 30 December 2025
  • Plus 40 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.50
10 - 24£3.22
25 +£2.84

*price indicative

RS Stock No.:
193-081
Mfr. Part No.:
PWC-03PMMS-LC7001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Current Rating

20A

Plug/Socket

Plug

Pole Format

3

Number of Sockets

1

Voltage Rating

277 V

Mounting Type

Threaded Mount

Body Orientation

Straight

Series

PWC

IP Rating

IP67

Colour

Grey

COO (Country of Origin):
CN
The Amphenol Power Connector is an unmated, circular male connector designed for secure and reliable power connections in industrial and outdoor environments. Featuring 3 pins with male contacts, it is rated for 20A to handle high current applications. The 2 point lock bayonet ensures a secure, stable connection, while the front fastened design simplifies installation.

IP67 protection rated
RoHS compliant

Related links