Amphenol Industrial, PWC IP67 Grey Threaded Mount 3 Power Connector Socket, Rated At 20A, 277 V
- RS Stock No.:
- 193-084
- Mfr. Part No.:
- PWC-03RMMS-LC7001
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£3.50
(exc. VAT)
£4.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.50 |
| 10 - 24 | £3.22 |
| 25 + | £2.84 |
*price indicative
- RS Stock No.:
- 193-084
- Mfr. Part No.:
- PWC-03RMMS-LC7001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Current Rating | 20A | |
| Plug/Socket | Socket | |
| Pole Format | 3 | |
| Number of Sockets | 1 | |
| Voltage Rating | 277 V | |
| Mounting Type | Threaded Mount | |
| Body Orientation | Straight | |
| Series | PWC | |
| IP Rating | IP67 | |
| Colour | Grey | |
Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Current Rating 20A | ||
Plug/Socket Socket | ||
Pole Format 3 | ||
Number of Sockets 1 | ||
Voltage Rating 277 V | ||
Mounting Type Threaded Mount | ||
Body Orientation Straight | ||
Series PWC | ||
IP Rating IP67 | ||
Colour Grey | ||
- COO (Country of Origin):
- CN
The Amphenol Power Connector is an unmated, circular male connector designed for reliable, high current power connections in harsh environments. It features 3 pins with male contacts and is rated for 20A to support high power applications. The 2 point lock bayonet ensures a secure, stable connection, while the rear fastened design allows for easy and secure installation.
IP67 protection rated
RoHS compliant
RoHS compliant
Related links
- Amphenol Industrial Rated At 20A, 277 V
- Amphenol Industrial Rated At 20A, 277 V
- Amphenol Industrial Rated At 8A, 277 V
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
