Amphenol Industrial, PWC IP67 Grey Threaded Mount 7 Power Connector Socket, Rated At 8A, 277 V
- RS Stock No.:
- 193-079
- Mfr. Part No.:
- PWE-07BFFA-SL7001
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£9.39
(exc. VAT)
£11.27
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.39 |
| 10 + | £8.64 |
*price indicative
- RS Stock No.:
- 193-079
- Mfr. Part No.:
- PWE-07BFFA-SL7001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Current Rating | 8A | |
| Plug/Socket | Socket | |
| Pole Format | 7 | |
| Number of Sockets | 1 | |
| Voltage Rating | 277 V | |
| Mounting Type | Threaded Mount | |
| Body Orientation | Straight | |
| IP Rating | IP67 | |
| Series | PWC | |
| Colour | Grey | |
Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Current Rating 8A | ||
Plug/Socket Socket | ||
Pole Format 7 | ||
Number of Sockets 1 | ||
Voltage Rating 277 V | ||
Mounting Type Threaded Mount | ||
Body Orientation Straight | ||
IP Rating IP67 | ||
Series PWC | ||
Colour Grey | ||
- COO (Country of Origin):
- CN
The Amphenol Power PWE Connector is a 7 pin female connector made of plastic, rated for 8A. It features female contacts, a straight orientation, and a screw thread for secure connections. It supports cable sizes from 5.5mm to 10.8mm diameter, ensuring reliable and durable performance in power applications requiring robust and efficient connectivity.
IP67 protection rated
Field Installable
Field Installable
Related links
- Amphenol Industrial Rated At 20A, 277 V
- Amphenol Industrial Rated At 20A, 277 V
- Amphenol Industrial 5 Pole M12 Socket Connector
- Amphenol Industrial 5 Pole M12 Plug Connector
- Amphenol Industrial HDB 26 Way Threaded Mount D-sub Connector Plug, with Screw Thread
- Amphenol Industrial HDB 25 Way Threaded Mount D-sub Connector Plug, with Screw Thread
- Amphenol Industrial Circular Connector Cable Mount Socket IP67, M Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket IP67,
