Amphenol Industrial Industrial Circular Connectors, 3 Contacts, Threaded Mount, Plug, Male, IP67, Ceres Series

Bulk discount available

Subtotal (1 unit)*

£3.42

(exc. VAT)

£4.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.42
10 - 24£3.15
25 +£2.84

*price indicative

RS Stock No.:
192-964
Mfr. Part No.:
ACC-03PMMS-LC7001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

3

Mounting Type

Threaded Mount

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

Ceres

COO (Country of Origin):
CN
The Amphenol Middle size plastic connector is rated for 20A with 03 pins and male contacts. It features stamp pins, a circular design, and a 2 point lock for secure attachment. With solder termination, it ensures reliable connections in medium power electronic and industrial applications.

IP67 protection rated
Receptacle

Related links