Amphenol Industrial Industrial Circular Connectors, 10 Contacts, Threaded Mount, Plug, Male, IP67, Ceres Series
- RS Stock No.:
- 193-074
- Distrelec Article No.:
- 301-86-682
- Mfr. Part No.:
- BU-10PMMP-LC7001
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£4.84
(exc. VAT)
£5.81
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 105 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.84 |
| 10 - 24 | £4.45 |
| 25 + | £4.02 |
*price indicative
- RS Stock No.:
- 193-074
- Distrelec Article No.:
- 301-86-682
- Mfr. Part No.:
- BU-10PMMP-LC7001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 10 | |
| Mounting Type | Threaded Mount | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | Ceres | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 10 | ||
Mounting Type Threaded Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series Ceres | ||
- COO (Country of Origin):
- CN
The Amphenol Standard Size Plastic Connector is a 10 pin male connector with a 2A current rating, featuring male contacts. It has a circular shape with a 2 point lock mechanism for secure connection. Designed for PCB mounting at a 180° orientation, this connector ensures stable and reliable electrical connections, ideal for various applications requiring durable and efficient connectivity in compact electronic designs.
Receptacle
IP67 protection rated
IP67 protection rated
Related links
- Amphenol Industrial Circular Connector Panel Mount Male Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
- Amphenol Industrial Circular Connector Panel Mount Male Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
