Amphenol Industrial Industrial Circular Connectors, 2 Contacts, Threaded Mount, Plug, Male, IP67, Ceres Series
- RS Stock No.:
- 193-078
- Mfr. Part No.:
- 1BD-02PMMS-LC7001
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£3.40
(exc. VAT)
£4.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 10 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.40 |
| 10 - 24 | £3.13 |
| 25 + | £2.82 |
*price indicative
- RS Stock No.:
- 193-078
- Mfr. Part No.:
- 1BD-02PMMS-LC7001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 2 | |
| Mounting Type | Threaded Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | Ceres | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 2 | ||
Mounting Type Threaded Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series Ceres | ||
- COO (Country of Origin):
- CN
The Amphenol Standard Size Plastic Connector is a 2 pin male connector with a 5A current rating, featuring CNC pins and male contacts. It has a circular shape with a 2 point lock mechanism for secure connection. Designed for soldering, this connector ensures reliable and stable electrical connections, ideal for various applications requiring a compact, durable solution.
IP67 protection rated
Receptacle
Receptacle
Related links
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
- Amphenol Industrial Circular Connector Panel Mount Male Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP67,
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
