Hummel Connector, 19 Contacts, Panel Mount, M23 Connector, Socket, Male, IP67, IP69K, M 23 EMV Hummel Series
- RS Stock No.:
- 285-8058
- Distrelec Article No.:
- 144-17-781
- Mfr. Part No.:
- 7410 0 19 040
- Brand:
- Hummel
Subtotal (1 unit)*
£23.22
(exc. VAT)
£27.86
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 113 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £23.22 |
*price indicative
- RS Stock No.:
- 285-8058
- Distrelec Article No.:
- 144-17-781
- Mfr. Part No.:
- 7410 0 19 040
- Brand:
- Hummel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Number of Contacts | 19 | |
| Mounting Type | Panel Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP67, IP69K | |
| Series | M 23 EMV Hummel | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Number of Contacts 19 | ||
Mounting Type Panel Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP67, IP69K | ||
Series M 23 EMV Hummel | ||
- COO (Country of Origin):
- DE
The Circular Connector features a 6 point contact spring made of CuBe. Its high value enclosure is crafted from turned CuZn, providing durability and robustness. The enclosure is equipped with integrated self locking and vibration protection mechanisms. The connector set includes both the enclosure and the contact insert, featuring hand soldered connections for precise and reliable electrical conductivity.
Simple and sure shield tie up
RoHS compliant
IP67 and IP69K degree protection
CSA and VDE approved
RoHS compliant
IP67 and IP69K degree protection
CSA and VDE approved
Related links
- Hummel Circular Connector Cable Mount Socket IP67 M 23 EMV Hummel Series
- Hummel Industrial Circular Connectors M23 Connector Male IP69K, M 23 EMV Hummel Series
- Hummel Circular Connector Cable Mount Socket IP67 M 23 EMV Hummel Series
- Hummel Industrial Circular Connectors M23 Connector Female M 23 EMV Hummel Series
- Hummel Circular Connector Cable Mount Plug, IP67
- Hummel Circular Connector Cable Mount Socket IP67, M 23 EMV Hummel Series
- Hummel Circular Connector Cable Mount Plug IP67, M 23 EMV Hummel Series
- Hummel Circular Connector Cable Mount Socket, IP67