Hummel Circular Connector, 17 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, IP69K, M 23 EMV Hummel Series

Discontinued
RS Stock No.:
288-4299
Distrelec Article No.:
144-17-797
Mfr. Part No.:
7410 0 17 04 0
Brand:
Hummel
Find similar products by selecting one or more attributes.
Select all

Brand

Hummel

Number of Contacts

17

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67, IP69K

Series

M 23 EMV Hummel

COO (Country of Origin):
DE
The circular connector features a simple and secure shield tie-up mechanism for efficient shielding. It utilizes a 6-point contact spring made of CuBe (Beryllium Copper) for maximum contact safety. The enclosure is made of high-value turned CuZn (Copper-Zinc alloy) with integrated self-locking and vibration protection features. The connector set includes both the enclosure and contact insert with hand-soldered connections, ensuring reliable and durable electrical connections.

RoHS compliant
Extensive EMC assembly manual

Related links