Hummel Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Socket, IP67
- RS Stock No.:
- 288-4297
- Distrelec Article No.:
- 144-17-779
- Mfr. Part No.:
- 7410 0 12 040
- Brand:
- Hummel
Subtotal (1 unit)*
£20.03
(exc. VAT)
£24.04
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 7 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £20.03 |
*price indicative
- RS Stock No.:
- 288-4297
- Distrelec Article No.:
- 144-17-779
- Mfr. Part No.:
- 7410 0 12 040
- Brand:
- Hummel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Number of Contacts | 12 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The circular connector features a simple and secure shield tie-up mechanism for efficient shielding. It utilizes a 6-point contact spring made of CuBe (Beryllium Copper) for maximum contact safety. The enclosure is made of high-value turned CuZn (Copper-Zinc alloy) with integrated self-locking and vibration protection features. The connector set includes both the enclosure and contact insert with hand-soldered connections, ensuring reliable and durable electrical connections.
RoHS compliant
Extensive EMC assembly manual
Extensive EMC assembly manual
Related links
- Hummel Circular Connector Cable Mount Plug, IP67
- Hummel Circular Connector Cable Mount Plug, IP67
- Hummel Circular Connector Cable Mount Socket IP67 M 23 EMV Hummel Series
- Hummel Connector Panel Mount Socket IP67 M 23 EMV Hummel Series
- Hummel Circular Connector Cable Mount Socket, IP67
- Hummel Circular Connector Cable Mount Socket, IP67
- Hummel Circular Connector Cable Mount Socket IP67, M 23 EMV Hummel Series
- Hummel Circular Connector Panel Mount Socket IP67 Power Connectors M 23