Hummel Circular Connector, 19 Contacts, Cable Mount, M23 Connector, Plug, IP67

Subtotal (1 unit)*

£19.41

(exc. VAT)

£23.29

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 51 unit(s), ready to ship from another location
Units
Per unit
1 +£19.41

*price indicative

RS Stock No.:
288-4300
Distrelec Article No.:
144-17-777
Mfr. Part No.:
7410 0 19 030
Brand:
Hummel
Find similar products by selecting one or more attributes.
Select all

Brand

Hummel

Number of Contacts

19

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

IP Rating

IP67

COO (Country of Origin):
DE
The circular connector features a simple and secure shield tie-up mechanism for efficient shielding. It utilizes a 6-point contact spring made of CuBe (Beryllium Copper) for maximum contact safety. The enclosure is made of high-value turned CuZn (Copper-Zinc alloy) with integrated self-locking and vibration protection features. The connector set includes both the enclosure and contact insert with hand-soldered connections, ensuring reliable and durable electrical connections.

RoHS compliant
Extensive EMC assembly manual

Related links