Hummel Circular Connector, 9 Contacts, Cable Mount, M23 Connector, Plug, IP67
- RS Stock No.:
- 288-4285
- Distrelec Article No.:
- 110-25-570
- Mfr. Part No.:
- 7106 5 81 03 D
- Brand:
- Hummel
Discontinued
- RS Stock No.:
- 288-4285
- Distrelec Article No.:
- 110-25-570
- Mfr. Part No.:
- 7106 5 81 03 D
- Brand:
- Hummel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Number of Contacts | 9 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Number of Contacts 9 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Circular Connector featuring a 6 point contact spring made of CuBe for the maximum contact safety. Connector set contains enclosure and contact insert with hand soldered connections. Its high value enclosure made of turned CuZn with integrated self locking and vibration protection.
Simple and sure shield tie up
Extensive EMC assembly manual
View from the plugging side
Extensive EMC assembly manual
View from the plugging side
Related links
- Hummel Circular Connector Cable Mount Plug, IP67
- Hummel Circular Connector Cable Mount Socket, IP67
- Hummel Industrial Circular Connectors Cable Mount Plug IP67, IP69K
- Hummel Circular Connector Cable Mount Plug, IP67
- Hummel Circular Connector Cable Mount Socket, IP67
- Hummel Circular Connector Cable Mount Plug IP67, M 23 EMV Hummel Series
- Hummel Circular Connector Cable Mount Plug IP67 Power Connectors M 23 Series
- Hummel Circular Connector Panel Mount Plug IP67 Power Connectors M 23 Series