Hummel Industrial Circular Connectors, 12 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, IP69K
- RS Stock No.:
- 283-7904
- Distrelec Article No.:
- 110-25-568
- Mfr. Part No.:
- 7106 5 12 03 D
- Brand:
- Hummel
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-7904
- Distrelec Article No.:
- 110-25-568
- Mfr. Part No.:
- 7106 5 12 03 D
- Brand:
- Hummel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Number of Contacts | 12 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- DE
The Signal Connector M23 is a high-quality crimp connector designed for a variety of applications. With a maximum 25mm crimp code and 4mm size, this connector offers reliable and secure connections for user's electrical needs.
Crimp connector suitable for max. 25mm crimp code and 4mm size
Features male and female threads for a secure connection
Straight connector design for easy installation
Suitable for various signalling applications
Durable construction for long-lasting performance
Features male and female threads for a secure connection
Straight connector design for easy installation
Suitable for various signalling applications
Durable construction for long-lasting performance
Related links
- Hummel Circular Connector Cable Mount Plug, IP67
- Hummel Circular Connector Cable Mount Socket, IP67
- Hummel Industrial Circular Connectors Cable Mount Socket IP67, IP69K
- Hummel Circular Connector Cable Mount Plug, IP67
- Hummel Industrial Circular Connectors Cable Mount Plug IP67, 7101 Series
- Hummel Industrial Circular Connectors Cable Mount Plug IP67, IP69K
- Hummel Circular Connector Cable Mount Plug, IP67
- Hummel Industrial Circular Connectors Cable Mount Socket IP67