Hummel Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Socket, IP67

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-4284
Distrelec Article No.:
110-25-569
Mfr. Part No.:
7106 5 12 04 D
Brand:
Hummel
Find similar products by selecting one or more attributes.
Select all

Brand

Hummel

Number of Contacts

12

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

IP Rating

IP67

COO (Country of Origin):
DE
The Circular Connector featuring a 6 point contact spring made of CuBe for superior reliability. Its high value enclosure, crafted from turned CuZn, incorporates integrated self-locking and vibration protection mechanisms. Each connector set comprises both the enclosure and contact insert, featuring hand-soldered connections.

Simple and sure shield tie up
Extensive EMC assembly manual
View from the plugging side

Related links