Hummel Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Socket, IP67

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-4293
Distrelec Article No.:
144-17-763
Mfr. Part No.:
7301 5 12 04D
Brand:
Hummel
Find similar products by selecting one or more attributes.
Select all

Brand

Hummel

Number of Contacts

12

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

IP Rating

IP67

COO (Country of Origin):
DE
The Circular Connector features a simple and secure shield tie-up mechanism for effective grounding. It includes a 6-point contact spring made of CuBe for maximum contact safety. The high-quality enclosure, made of turned CuZn, provides durability and incorporates self-locking and vibration protection features. The connector set comprises both the enclosure and contact insert, with hand-soldered connections, ensuring reliability and ease of installation.

Extensive EMC assembly manual
RoHS compliant

Related links