Hummel Industrial Circular Connectors, Cable Mount, M23 Connector, Socket, Female, IP67, M 23 EMV Hummel Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-4283
Distrelec Article No.:
144-17-757
Mfr. Part No.:
7101 6 19 04D
Brand:
Hummel
Find similar products by selecting one or more attributes.
Select all

Brand

Hummel

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

M 23 EMV Hummel

COO (Country of Origin):
DE
The Circular Connector featuring a 6 point contact spring made of CuBe for the maximum contact safety. Connector set contains enclosure and contact insert with hand soldered connections. Its high value enclosure made of turned CuZn with integrated self locking and vibration protection.

Simple and sure shield tie up
Extensive EMC assembly manual
View from the plugging side

Related links