Hummel Industrial Circular Connectors, 6 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, 7101 Series
- RS Stock No.:
- 288-4280
- Distrelec Article No.:
- 144-17-752
- Mfr. Part No.:
- 7101 6 16 03D
- Brand:
- Hummel
Subtotal (1 unit)*
£24.47
(exc. VAT)
£29.36
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £24.47 |
*price indicative
- RS Stock No.:
- 288-4280
- Distrelec Article No.:
- 144-17-752
- Mfr. Part No.:
- 7101 6 16 03D
- Brand:
- Hummel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 7101 | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 7101 | ||
- COO (Country of Origin):
- DE
The Circular Connector featuring a 6 point contact spring made of CuBe for the maximum contact safety. Connector set contains enclosure and contact insert with hand soldered connections. Its high value enclosure made of turned CuZn with integrated self locking and vibration protection.
Simple and sure shield tie up
Extensive EMC assembly manual
View from the plugging side
Extensive EMC assembly manual
View from the plugging side
Related links
- Hummel Industrial Circular Connectors Cable Mount Plug IP67, 7101 Series
- Hummel Industrial Circular Connectors Cable Mount Plug IP67
- Hummel Industrial Circular Connectors M23 Connector Female M 23 EMV Hummel Series
- Hummel Industrial Circular Connectors M23 Connector Male IP69K, M 23 EMV Hummel Series
- Hummel Circular Connector Cable Mount Plug IP67, M 23 EMV Hummel Series
- Hummel Circular Connector Cable Mount Plug, IP67
- Hummel Industrial Circular Connectors Cable Mount Socket IP67
- Hummel Circular Connector Cable Mount Socket IP67, M 23 EMV Hummel Series