Hummel Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, M 23 EMV Hummel Series
- RS Stock No.:
- 288-4278
- Distrelec Article No.:
- 144-17-784
- Mfr. Part No.:
- 7101 5 06 04 D
- Brand:
- Hummel
Discontinued
- RS Stock No.:
- 288-4278
- Distrelec Article No.:
- 144-17-784
- Mfr. Part No.:
- 7101 5 06 04 D
- Brand:
- Hummel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | M 23 EMV Hummel | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series M 23 EMV Hummel | ||
- COO (Country of Origin):
- DE
The Circular Connector features a simple and secure shield tie-up mechanism for effective grounding. It includes a 6-point contact spring made of CuBe for maximum contact safety. The high-quality enclosure, made of turned CuZn, provides durability and incorporates self-locking and vibration protection features. The connector set comprises both the enclosure and contact insert, with hand-soldered connections, ensuring reliability and ease of installation.
Extensive EMC assembly manual
RoHS compliant
RoHS compliant
Related links
- Hummel Circular Connector Cable Mount Socket IP67 M 23 EMV Hummel Series
- Hummel Circular Connector Cable Mount Plug IP67, M 23 EMV Hummel Series
- Hummel Industrial Circular Connectors M23 Connector Female M 23 EMV Hummel Series
- Hummel Circular Connector Cable Mount Socket IP67 M 23 EMV Hummel Series
- Hummel Industrial Circular Connectors M23 Connector Male IP69K, M 23 EMV Hummel Series
- Hummel Connector Panel Mount Socket IP67 M 23 EMV Hummel Series
- Hummel Circular Connector Cable Mount Socket, IP67
- Hummel Circular Connector Cable Mount Socket, IP67