Hummel Circular Connector, 17 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, M 23 EMV Hummel Series
- RS Stock No.:
- 288-4281
- Distrelec Article No.:
- 144-17-783
- Mfr. Part No.:
- 7101 6 17 03 D
- Brand:
- Hummel
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-4281
- Distrelec Article No.:
- 144-17-783
- Mfr. Part No.:
- 7101 6 17 03 D
- Brand:
- Hummel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Number of Contacts | 17 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | M 23 EMV Hummel | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Number of Contacts 17 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series M 23 EMV Hummel | ||
- COO (Country of Origin):
- DE
The Circular Connector featuring a 6 point contact spring made of CuBe for the maximum contact safety. Connector set contains enclosure and contact insert with hand soldered connections. Its high value enclosure made of turned CuZn with integrated self locking and vibration protection.
Simple and sure shield tie up
Extensive EMC assembly manual
View from the plugging side
Extensive EMC assembly manual
View from the plugging side
Related links
- Hummel Circular Connector Cable Mount Socket IP67, M 23 EMV Hummel Series
- Hummel Industrial Circular Connectors M23 Connector Female M 23 EMV Hummel Series
- Hummel Circular Connector Cable Mount Plug, IP67
- Hummel Circular Connector Cable Mount Socket IP67 M 23 EMV Hummel Series
- Hummel Circular Connector Cable Mount Socket IP67 M 23 EMV Hummel Series
- Hummel Industrial Circular Connectors M23 Connector Male IP69K, M 23 EMV Hummel Series
- Hummel Connector Panel Mount Socket IP67 M 23 EMV Hummel Series
- Hummel Circular Connector Cable Mount Plug, IP67