Hummel Industrial Circular Connectors, Cable Mount, M23 Connector, Plug, Male, IP67, IP69K, M 23 EMV Hummel Series
- RS Stock No.:
- 288-4294
- Distrelec Article No.:
- 144-17-761
- Mfr. Part No.:
- 7301 6 19 03D
- Brand:
- Hummel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4294
- Distrelec Article No.:
- 144-17-761
- Mfr. Part No.:
- 7301 6 19 03D
- Brand:
- Hummel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67, IP69K | |
| Series | M 23 EMV Hummel | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67, IP69K | ||
Series M 23 EMV Hummel | ||
- COO (Country of Origin):
- DE
The Circular Connector features a simple and secure shield tie-up mechanism for effective grounding. It includes a 6-point contact spring made of CuBe for maximum contact safety. The high-quality enclosure, made of turned CuZn, provides durability and incorporates self-locking and vibration protection features. The connector set comprises both the enclosure and contact insert, with hand-soldered connections, ensuring reliability and ease of installation.
Extensive EMC assembly manual
RoHS compliant
RoHS compliant
Related links
- Hummel Circular Connector Cable Mount Socket IP67 M 23 EMV Hummel Series
- Hummel Industrial Circular Connectors M23 Connector Female M 23 EMV Hummel Series
- Hummel Industrial Circular Connectors Cable Mount Plug IP67
- Hummel Connector Panel Mount Socket IP67 M 23 EMV Hummel Series
- Hummel Circular Connector Cable Mount Socket IP67 M 23 EMV Hummel Series
- Hummel Circular Connector Cable Mount Socket IP67, M 23 EMV Hummel Series
- Hummel Circular Connector Cable Mount Plug IP67, M 23 EMV Hummel Series
- Hummel Industrial Circular Connectors Cable Mount Plug IP67, 7101 Series