Hummel Circular Connector, 17 Contacts, Cable Mount, M23 Connector, Plug, IP67

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-4286
Distrelec Article No.:
110-25-574
Mfr. Part No.:
7106 6 17 03 D
Brand:
Hummel
Find similar products by selecting one or more attributes.
Select all

Brand

Hummel

Number of Contacts

17

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

IP Rating

IP67

COO (Country of Origin):
DE
The Circular Connector features a simple and secure shield tie-up mechanism for effective grounding. It includes a 6-point contact spring made of CuBe for maximum contact safety. The high-quality enclosure, made of turned CuZn, provides durability and incorporates self-locking and vibration protection features. The connector set comprises both the enclosure and contact insert, with hand-soldered connections, ensuring reliability and ease of installation.

Extensive EMC assembly manual
RoHS compliant

Related links