Hummel Circular Connector, 8 Contacts, Panel Mount, M23 Connector, Plug, Male, IP67, IP69K, Power Connectors M 23 Series
- RS Stock No.:
- 288-4305
- Distrelec Article No.:
- 144-17-821
- Mfr. Part No.:
- 7601 0 43 01 D
- Brand:
- Hummel
Subtotal (1 unit)*
£30.60
(exc. VAT)
£36.72
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £30.60 |
*price indicative
- RS Stock No.:
- 288-4305
- Distrelec Article No.:
- 144-17-821
- Mfr. Part No.:
- 7601 0 43 01 D
- Brand:
- Hummel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Number of Contacts | 8 | |
| Mounting Type | Panel Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67, IP69K | |
| Series | Power Connectors M 23 | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Number of Contacts 8 | ||
Mounting Type Panel Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67, IP69K | ||
Series Power Connectors M 23 | ||
- COO (Country of Origin):
- DE
The Circular Connector is an M23 plug with a straight configuration, featuring 8 poles. It utilizes crimp termination for cable attachment and is designed for panel mounting, providing a secure and reliable connection for industrial applications.
High-quality construction for durability and longevity
Versatile functionality to suit a variety of electronic projects
Versatile functionality to suit a variety of electronic projects
Related links
- Hummel Circular Connector Panel Mount Plug IP67 Power Connectors M 23 Series
- Hummel Circular Connector Cable Mount Plug IP67 Power Connectors M 23 Series
- Hummel Circular Connector Cable Mount Plug IP67 Power Connectors M 23 Series
- Hummel Circular Connector Panel Mount Socket IP67 Power Connectors M 23
- Hummel Socket Cable Mount Socket IP67 Power Connectors M 23 Series
- Hummel Industrial Circular Connectors Panel Mount Socket IP67, IP69K
- Hummel Industrial Circular Connectors Cable Mount Plug IP67, IP69K
- Hummel Circular Connector Cable Mount Socket IP67 M 23 EMV Hummel Series