Hummel Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, IP69K, Power Connectors M 23 Series
- RS Stock No.:
- 288-4303
- Distrelec Article No.:
- 144-17-819
- Mfr. Part No.:
- 7560 6 43 01 D
- Brand:
- Hummel
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-4303
- Distrelec Article No.:
- 144-17-819
- Mfr. Part No.:
- 7560 6 43 01 D
- Brand:
- Hummel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67, IP69K | |
| Series | Power Connectors M 23 | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67, IP69K | ||
Series Power Connectors M 23 | ||
- COO (Country of Origin):
- DE
The Circular Connector has easy assembly and disassembly of the contacts due to integrated holder clip and no ejection tool required. The connector set includes housing, contact insert and gold plated crimp contacts.
Extensive EMC assembly manual
High quality housing made of twisted CuZn
High quality housing made of twisted CuZn
Related links
- Hummel Circular Connector Cable Mount Plug IP67 Power Connectors M 23 Series
- Hummel Circular Connector Panel Mount Plug IP67 Power Connectors M 23 Series
- Hummel Circular Connector Panel Mount Plug IP67 Power Connectors M 23 Series
- Hummel Socket Cable Mount Socket IP67 Power Connectors M 23 Series
- Hummel Circular Connector Panel Mount Socket IP67 Power Connectors M 23
- Hummel Industrial Circular Connectors Cable Mount Plug IP67, IP69K
- Hummel Circular Connector Cable Mount Socket IP67 M 23 EMV Hummel Series
- Hummel Circular Connector Cable Mount Socket IP67, M 23 EMV Hummel Series