Hummel Circular Connector, 6 Contacts, Panel Mount, M23 Connector, Socket, Female, IP67, IP69K, Power Connectors M 23
- RS Stock No.:
- 288-4307
- Distrelec Article No.:
- 144-17-822
- Mfr. Part No.:
- 7601 0 51 02 D
- Brand:
- Hummel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4307
- Distrelec Article No.:
- 144-17-822
- Mfr. Part No.:
- 7601 0 51 02 D
- Brand:
- Hummel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Number of Contacts | 6 | |
| Mounting Type | Panel Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67, IP69K | |
| Series | Power Connectors M 23 | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Number of Contacts 6 | ||
Mounting Type Panel Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67, IP69K | ||
Series Power Connectors M 23 | ||
- COO (Country of Origin):
- DE
The Circular Connector set includes housing, contact insert and gold plated crimp contacts. It has easy assembly and disassembly of the contacts due to integrated holder clip and no ejection tool required.
High quality housing made of twisted CuZn
Extensive EMC assembly manual
Extensive EMC assembly manual
Related links
- Hummel Circular Connector Panel Mount Plug IP67 Power Connectors M 23 Series
- Hummel Circular Connector Panel Mount Plug IP67 Power Connectors M 23 Series
- Hummel Circular Connector Cable Mount Plug IP67 Power Connectors M 23 Series
- Hummel Socket Cable Mount Socket IP67 Power Connectors M 23 Series
- Hummel Circular Connector Cable Mount Plug IP67 Power Connectors M 23 Series
- Hummel Socket Cable Mount Socket IP67, IP69K
- Hummel Industrial Circular Connectors Panel Mount Socket IP67, IP69K
- Hummel Circular Connector Cable Mount Socket IP67 M 23 EMV Hummel Series