Hummel Socket, 6 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, IP69K
- RS Stock No.:
- 285-8067
- Distrelec Article No.:
- 144-17-816
- Mfr. Part No.:
- 7550 6 51 02 D
- Brand:
- Hummel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-8067
- Distrelec Article No.:
- 144-17-816
- Mfr. Part No.:
- 7550 6 51 02 D
- Brand:
- Hummel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- DE
The 6 pole circular connector which provides secure screen connection through patented HSK screw fitting. High-quality housing made of twisted CuZn.
Connector set includes housing, contact insert and gold-plated crimp contacts
Easy assembly and disassembly of the contacts due to integrated holder clip
Easy assembly and disassembly of the contacts due to integrated holder clip
no ejection tool required
Extensive EMC assembly manual
CSA approved
EAC approved
TUV approved
UL Recognized
VDE approved
Extensive EMC assembly manual
CSA approved
EAC approved
TUV approved
UL Recognized
VDE approved
Related links
- Hummel Circular Connector Panel Mount Socket IP67 Power Connectors M 23
- Hummel Socket Cable Mount Socket IP67 Power Connectors M 23 Series
- Hummel Circular Connector Cable Mount Plug IP67 Power Connectors M 23 Series
- Hummel Industrial Circular Connectors Cable Mount Plug IP67, IP69K
- Hummel Industrial Circular Connectors Panel Mount Socket IP67, IP69K
- Hummel Circular Connector Cable Mount Socket IP67 M 23 EMV Hummel Series
- Hummel Circular Connector Panel Mount Plug IP67 Power Connectors M 23 Series
- Hummel Industrial Circular Connectors Cable Mount Socket IP67, IP69K