Phoenix Contact Circular Connector, Front Mount, M25 Connector, Plug, IP68, IP69K
- RS Stock No.:
- 567-289
- Mfr. Part No.:
- 1670688
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£129.70
(exc. VAT)
£155.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £129.70 | £12.97 |
*price indicative
- RS Stock No.:
- 567-289
- Mfr. Part No.:
- 1670688
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | Front Mount | |
| Connector Size | M25 | |
| Plug/Socket | Plug | |
| IP Rating | IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type Front Mount | ||
Connector Size M25 | ||
Plug/Socket Plug | ||
IP Rating IP68, IP69K | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel Feed Through is designed for external panel mounting, offering seamless manual solder/slip-on connection capabilities. Engineered with a focus on versatility, this 4-position connector is ideal for various applications within demanding environments. Its sleek design ensures efficient mounting while accommodating various conductor sizes, making it an essential component for those looking to streamline their electrical connections.
Suitable for various conductor cross sections for application flexibility
Quick assembly process minimises installation time
Optimized for a wide temperature range ensuring reliability in diverse environments
Meets rigorous international standards for safety and quality
Quick assembly process minimises installation time
Optimized for a wide temperature range ensuring reliability in diverse environments
Meets rigorous international standards for safety and quality
Related links
- Phoenix Contact Circular Connector M25 Connector IP68, IP69K
- Phoenix Contact Circular Connector M25 Connector Male IP68 QPD Series
- Phoenix Contact Circular Connector M25 Connector IP69K
- Phoenix Contact Circular Connector M25 Connector IP69K, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP69K, 1641 Series
- Phoenix Contact Circular Connector M25 Connector QPD Series
- Phoenix Contact Circular Connector M20 Connector Male IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
