Phoenix Contact Circular Connector, Front Mount, M25 Connector, Plug, Male, IP66, IP68, IP69K, QPD Series

Subtotal (1 unit)*

£15.13

(exc. VAT)

£18.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.13

*price indicative

RS Stock No.:
268-301
Mfr. Part No.:
1424006
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Mounting Type

Front Mount

Connector Size

M25

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP66, IP68, IP69K

Series

QPD

COO (Country of Origin):
PL
The Phoenix Contact Panel Feed Through is designed to streamline your connection needs while ensuring optimal performance. Crafted for precision, this device features an innovative QUICKON fast connection method that can save you up to 80% of installation time, making it perfect for dynamic environments where efficiency is paramount. With a high degree of protection, rated at IP68/IP69K and IK07, it delivers reliability even in challenging conditions. The inclusion of mechanical coding safeguards against misconnection, ensuring a secure and dependable interface for your cables.

Capable of handling multiple conductor types and sizes effectively
Wide operating temperature range accommodates diverse conditions
Lightweight housing construction aids in easy handling and installation

Related links