Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M25 Connector, Plug, Male, IP68, IP69K, QPD Series

Subtotal (1 unit)*

£16.11

(exc. VAT)

£19.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.11

*price indicative

RS Stock No.:
268-296
Mfr. Part No.:
1423980
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Mounting Type

Front Mount

Connector Size

M25

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP68, IP69K

Series

QPD

COO (Country of Origin):
PL
The Phoenix Contact Panel Feed Through is an innovative connection solution designed for seamless integration and efficiency in electrical installations. Crafted with durability in mind, it boasts an IP68/IP69K protection rating and IK07 impact resistance, making it ideal for challenging environments. This product features a robust housing that ensures reliability and safety, while the coding prevents mismatching during installation, thus enhancing user confidence. Its QUICKON fast connection technology significantly reduces installation time, allowing for a more streamlined setup process.

Efficient design eliminates the need to open devices for cable connections
Versatile compatibility with various conductor cross sections
Touch proof construction enhances safety when devices are not connected
Lightweight design ensures ease of handling during installation
Durable materials help withstand extreme ambient conditions

Related links