Phoenix Contact Circular Connector, 5 Contacts, Front, M25 Connector, Plug, Male, IP68, IP69K, QPD Series
- RS Stock No.:
- 268-857
- Mfr. Part No.:
- 1414733
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£19.63
(exc. VAT)
£23.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.63 |
*price indicative
- RS Stock No.:
- 268-857
- Mfr. Part No.:
- 1414733
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Circular Connector | |
| Mount Type | Front | |
| Current | 17.5A | |
| Connector Size | M25 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Series | QPD | |
| Voltage | 690V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Wire | |
| Housing Material | Polyamide | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Pole Format | 4+PE | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Circular Connector | ||
Mount Type Front | ||
Current 17.5A | ||
Connector Size M25 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series QPD | ||
Voltage 690V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Wire | ||
Housing Material Polyamide | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Pole Format 4+PE | ||
Contact Plating Silver | ||
Contact Material Copper | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel Feed Through is designed to simplify connections and enhance reliability in various applications. Engineered for efficiency, it features a robust casing that meets IP68/IP69K standards, ensuring durability in challenging environments. The product family prioritises quick and reliable connections with its unique QUICKON technology, saving installation time and boosting productivity. With a rated current capacity of 17.5 A and a rated voltage up to 1000 V, this panel feed-through accommodates a wide range of conductor cross-sections.
Compact dimensions facilitate installation in confined spaces
Efficient heat dissipation ensures optimal performance under load
Wide compatibility with various conductor cross sections for flexible usage
Robust impact resistance provides added reliability in demanding settings
Related links
- Phoenix Contact Circular Connector Front M25 Connector Male IP69K, QPD Series
- Phoenix Contact Circular Connector Front Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front M25 Connector Male IP68 QPD Series
- Phoenix Contact Circular Connector Front M25 Connector Male IP69K, QPD Series
