Phoenix Contact Circular Connector, 5 Contacts, Front Mount, M25 Connector, IP68, IP69K, QPD Series
- RS Stock No.:
- 280-822
- Mfr. Part No.:
- 1410393
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£46.16
(exc. VAT)
£55.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.16 |
*price indicative
- RS Stock No.:
- 280-822
- Mfr. Part No.:
- 1410393
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Front Mount | |
| Connector Size | M25 | |
| IP Rating | IP68, IP69K | |
| Series | QPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Front Mount | ||
Connector Size M25 | ||
IP Rating IP68, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel feed-through is designed for efficient cable management in a wide range of applications. With its robust construction, this product offers exceptional durability and protection against the elements, making it an ideal choice for both indoor and outdoor use. The panel feed-through features a unique QUICKON fast connection technology that ensures quick and reliable installation, significantly reducing on-site connection times.
Efficient design eliminates the need to open devices for cable connections
Compact dimensions allow for versatile mounting options
Equipped with five positions for flexible connectivity solutions
Sleek black finish blends seamlessly with modern industrial designs
Compact dimensions allow for versatile mounting options
Equipped with five positions for flexible connectivity solutions
Sleek black finish blends seamlessly with modern industrial designs
Related links
- Phoenix Contact Circular Connector Front Mount IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Panel Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
