Phoenix Contact Circular Connector, 5 Contacts, Front, M25 Connector, IP66, IP68, IP69K, QPD Series
- RS Stock No.:
- 269-023
- Mfr. Part No.:
- 1414732
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£11.20
(exc. VAT)
£13.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.20 |
*price indicative
- RS Stock No.:
- 269-023
- Mfr. Part No.:
- 1414732
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Circular Connector | |
| Mount Type | Front | |
| Connector Size | M25 | |
| Current | 17.5A | |
| IP Rating | IP66, IP68, IP69K | |
| Series | QPD | |
| Voltage | 690V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Housing Material | Polyamide | |
| Standards/Approvals | cUL, cULus, EAC, IEC 61984, UL | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Circular Connector | ||
Mount Type Front | ||
Connector Size M25 | ||
Current 17.5A | ||
IP Rating IP66, IP68, IP69K | ||
Series QPD | ||
Voltage 690V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Housing Material Polyamide | ||
Standards/Approvals cUL, cULus, EAC, IEC 61984, UL | ||
Contact Material Copper | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel feed-through is designed to optimise performance and reliability in various applications, offering a robust solution for seamless connections. Featuring advanced QUICKON technology, it ensures a rapid and secure installation, making it an ideal choice for those prioritising efficiency.
Wide operating temperature range provides versatility across applications
Easy maintenance without the need to open devices for cable connections
Space saving dimensions designed to maximise efficiency in installations
Certified for a variety of standards ensuring compliance and peace of mind
Related links
- Phoenix Contact Circular Connector Front IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Socket IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Cable IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Panel Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front IP68 QPD Series
