Phoenix Contact Circular Connector, 5 Contacts, Front, M25 Connector, Plug, Male, IP66, IP68, IP69K, QPD Series
- RS Stock No.:
- 281-306
- Mfr. Part No.:
- 1414734
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£20.41
(exc. VAT)
£24.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.41 |
*price indicative
- RS Stock No.:
- 281-306
- Mfr. Part No.:
- 1414734
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 5 | |
| Mount Type | Front | |
| Current | 17.5A | |
| Connector Size | M25 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP66, IP68, IP69K | |
| Series | QPD | |
| Voltage | 690V | |
| Termination Type | Wire | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | M25 | |
| Mating Type | Quick On Nut | |
| Maximum Operating Temperature | 100°C | |
| Housing Material | Polyamide | |
| Pole Format | 4+PE | |
| Standards/Approvals | No | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 5 | ||
Mount Type Front | ||
Current 17.5A | ||
Connector Size M25 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68, IP69K | ||
Series QPD | ||
Voltage 690V | ||
Termination Type Wire | ||
Minimum Operating Temperature -40°C | ||
Shell Size M25 | ||
Mating Type Quick On Nut | ||
Maximum Operating Temperature 100°C | ||
Housing Material Polyamide | ||
Pole Format 4+PE | ||
Standards/Approvals No | ||
Contact Plating Silver | ||
Contact Material Copper | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel Feed Through is an innovative solution designed to streamline cable connections in various applications. With its robust construction, this product offers extensive protection against environmental factors, ensuring durability and reliability. The intelligent QUICKON connection method facilitates a significant reduction in installation time, making it an ideal choice for those seeking efficiency on-site. This feed-through supports multiple wire types and offers excellent electrical properties, making it suitable for a range of industrial uses.
Designed for easy installation without the need to open devices for cable connections
Supports a diverse range of conductor cross sections for versatile applications
Includes a compact and efficient design making it suitable for tight spaces
Related links
- Phoenix Contact Circular Connector Front Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front M25 Connector Male IP68 QPD Series
- Phoenix Contact Circular Connector Front Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front M25 Connector Male IP69K, QPD Series
- Phoenix Contact Circular Connector Front Plug IP68 QPD Series
