Phoenix Contact Circular Connector, 3 Contacts, Front Mount, M25 Connector, Plug, Male, IP66, IP68, IP69K, QPD Series
- RS Stock No.:
- 281-302
- Mfr. Part No.:
- 1414687
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£18.73
(exc. VAT)
£22.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.73 |
*price indicative
- RS Stock No.:
- 281-302
- Mfr. Part No.:
- 1414687
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Mounting Type | Front Mount | |
| Connector Size | M25 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP66, IP68, IP69K | |
| Series | QPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Mounting Type Front Mount | ||
Connector Size M25 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel Feed Through is an innovative solution designed to streamline the connection process for various applications. Engineered to enhance efficiency, it enables connections without the need to open devices, thereby saving time during installation. With its robust housing offering outstanding protection against environmental factors, this product is ideal for demanding conditions. The integration of QUICKON technology ensures a swift assembly, allowing users to save up to 80% of installation time. Additionally, its mechanical coding feature safeguards against misconnection, ensuring a secure and reliable performance in critical operations.
Versatile compatibility with various conductor sizes supports diverse applications
Designed for efficient cable management allowing seamless configurations
Built to withstand extreme ambient conditions ensuring reliable performance
User friendly mounting design simplifies the installation process
Compliant with international standards for quality and safety assurance
Designed for efficient cable management allowing seamless configurations
Built to withstand extreme ambient conditions ensuring reliable performance
User friendly mounting design simplifies the installation process
Compliant with international standards for quality and safety assurance
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector M25 Connector Male IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Panel Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
