Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M25 Connector, IP66, IP68, IP69K, QPD Series
- RS Stock No.:
- 268-298
- Mfr. Part No.:
- 1423983
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£15.31
(exc. VAT)
£18.37
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.31 |
*price indicative
- RS Stock No.:
- 268-298
- Mfr. Part No.:
- 1423983
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Front Mount | |
| Connector Size | M25 | |
| IP Rating | IP66, IP68, IP69K | |
| Series | QPD | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
Connector Size M25 | ||
IP Rating IP66, IP68, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel Feed Through is a robust and innovative solution designed for seamless connections in various applications. This product belongs to the QPD family, featuring a compact and resilient design that ensures both durability and efficiency during installation. The unique QUICKON fast connection technology significantly reduces installation time, making it ideal for demanding environments. Its outstanding protection ratings, including IP68/IP69K, provide peace of mind amidst challenging conditions.
Innovative QUICKON fast connection technology enables remarkable time savings during installations
Designed with a robust housing that withstands harsh environmental conditions
Mechanical coding adds an extra layer of safety by preventing mismatched connections
Designed to allow efficient cable connections without the need to access the device
Offers high protection ratings ensuring reliable operation in extreme conditions
Versatile conductor cross section accommodates a wide range of wiring needs
Lightweight design facilitates easy handling and installation
Halogen free materials promote environmental sustainability
Designed with a robust housing that withstands harsh environmental conditions
Mechanical coding adds an extra layer of safety by preventing mismatched connections
Designed to allow efficient cable connections without the need to access the device
Offers high protection ratings ensuring reliable operation in extreme conditions
Versatile conductor cross section accommodates a wide range of wiring needs
Lightweight design facilitates easy handling and installation
Halogen free materials promote environmental sustainability
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Panel Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector M25 Connector Male IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
