Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M25 Connector, Plug, Male, IP68, IP69K, QPD Series
- RS Stock No.:
- 496-279
- Mfr. Part No.:
- 1423983
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-279
- Mfr. Part No.:
- 1423983
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Front Mount | |
| Connector Size | M25 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Series | QPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
Connector Size M25 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel Feed Through connector is designed to facilitate a robust and efficient connection in a range of systems. It features a unique coding mechanism that ensures safe and touch-proof connections, making it ideal for environments where reliability is paramount. The product family QPD exemplifies modern engineering, offering exceptional protection standards including IP66, IP68, and IP69K ratings. With its ability to withstand harsh ambient conditions, this connector guarantees operational reliability from -40 °C to 100 °C.
Optimised for front mounting simplifying installation processes
Supports flexible and solid conductors for versatile usage
Ideal for a broad range of applications including automation and industrial machinery
Meets stringent environmental compliance standards ensuring eco friendliness
Durable materials enhance longevity and operational reliability
Supports flexible and solid conductors for versatile usage
Ideal for a broad range of applications including automation and industrial machinery
Meets stringent environmental compliance standards ensuring eco friendliness
Durable materials enhance longevity and operational reliability
Related links
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector M25 Connector Male IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP68 QPD Series
