Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M25 Connector, IP68, IP69K, QPD Series
- RS Stock No.:
- 281-225
- Mfr. Part No.:
- 1423979
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£16.67
(exc. VAT)
£20.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.67 |
*price indicative
- RS Stock No.:
- 281-225
- Mfr. Part No.:
- 1423979
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Front Mount | |
| Connector Size | M25 | |
| IP Rating | IP68, IP69K | |
| Series | QPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
Connector Size M25 | ||
IP Rating IP68, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel Feed Through offers an innovative solution for seamless connectivity in a robust housing designed to withstand various environmental challenges. With IP68/IP69K and IK07 protection ratings, this product ensures reliable performance even in demanding conditions. The clever QUICKON fast connection technology allows for significant time savings during on-site installations, with up to 80% reduction in connection time. This makes it a perfect choice for those looking to enhance efficiency while maintaining high safety standards. Its mechanical coding feature prevents mismatching, providing a secure and touch-proof connection.
Designed for efficient panel feed through to simplify cable connections
Flammability rated according to UL 94 ensuring safe material use
Halogen free materials enhance environmental safety in usage
Flammability rated according to UL 94 ensuring safe material use
Halogen free materials enhance environmental safety in usage
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Panel Mount IP66 IP69K, QPD Series
