Phoenix Contact Circular Connector, 5 Contacts, Front Mount, M25 Connector, Plug, Male, IP68, IP69K, QPD Series
- RS Stock No.:
- 280-693
- Mfr. Part No.:
- 1414731
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£17.05
(exc. VAT)
£20.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.05 |
*price indicative
- RS Stock No.:
- 280-693
- Mfr. Part No.:
- 1414731
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Front Mount | |
| Connector Size | M25 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Series | QPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Front Mount | ||
Connector Size M25 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel Feed Through is designed to provide a versatile and efficient solution for cable connections in various applications. Incorporating QUICKON technology, it ensures a rapid and reliable connection process, significantly reducing installation time. Engineered for robustness and resilience, the feed-through boasts an exceptional IP68/IP69K rating, allowing it to withstand demanding environmental conditions. Its compact design easily fits into M25 mounting configurations, making it an ideal choice for space-restricted setups while maintaining high performance with a rated current of 17.5 A.
Compact design fits seamlessly into M25 cutouts optimising space utilisation
Robust construction withstands impact providing longevity in demanding applications
Facilitates flexible conductor sizes for versatile installation options
Touch proof design enhances user safety when connections are not in use
Designed for high performance with a voltage rating suitable for diverse applications
Robust construction withstands impact providing longevity in demanding applications
Facilitates flexible conductor sizes for versatile installation options
Touch proof design enhances user safety when connections are not in use
Designed for high performance with a voltage rating suitable for diverse applications
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector M25 Connector Male IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
