Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M25 Connector, Plug, Male, IP68, IP69K, QPD Series
- RS Stock No.:
- 483-148
- Mfr. Part No.:
- 1423975
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-148
- Mfr. Part No.:
- 1423975
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Front Mount | |
| Connector Size | M25 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Series | QPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
Connector Size M25 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel Feed Through from the QPD series is designed for advanced connectivity in various industrial applications. It enables quick and reliable connections through its innovative QUICKON technology, streamlining installation and maximising efficiency. Crafted with robust materials, this product is suitable for high-stress environments, boasting an impressive protection rating of IP68/IP69K. The thoughtful design accommodates a range of cable diameters, ensuring versatility and ease of use.
Touch proof design mitigates risk during installation
Catering to multiple conductor cross sections for diverse applications
Engineered with IK07 impact protection to endure physical stress
Optimised for both AC and DC applications ensuring broad usability
Facilitates easy maintenance without the need to open the device
Catering to multiple conductor cross sections for diverse applications
Engineered with IK07 impact protection to endure physical stress
Optimised for both AC and DC applications ensuring broad usability
Facilitates easy maintenance without the need to open the device
Related links
- Phoenix Contact Circular Connector Front Mount IP66 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector M25 Connector Male IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP68 QPD Series
