Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M25 Connector, Plug, Male, IP68, IP69K, QPD Series
- RS Stock No.:
- 483-150
- Mfr. Part No.:
- 1423982
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-150
- Mfr. Part No.:
- 1423982
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Front Mount | |
| Connector Size | M25 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Series | QPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
Connector Size M25 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel Feed Through is designed to facilitate efficient electrical connections. This product showcases a unique push-in and IDC connection method, ensuring reliability and ease of use in a variety of applications. Its innovative design incorporates mechanical coding to prevent mismatching, making it an ideal solution for those seeking safe and secure connections in demanding environments. With an impressive degree of protection rated at IP68/IP69K, it withstands harsh conditions, making it suitable for industrial use.
Facilitates quick and easy installation significantly reducing connection time
Touch proof design enhances safety when the device is not connected
Environmentally compliant meeting stringent RoHS and REACH standards
Front mounting capability simplifies installation in confined spaces
Designed to support flexible and solid conductor connections effortlessly
Touch proof design enhances safety when the device is not connected
Environmentally compliant meeting stringent RoHS and REACH standards
Front mounting capability simplifies installation in confined spaces
Designed to support flexible and solid conductor connections effortlessly
Related links
- Phoenix Contact Circular Connector Front Mount IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector M25 Connector Male IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
